Macom MLO81100-01850 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MLO81100-01850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.