Macom MLPNC-7100-SMT680 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MLPNC-7100-SMT680 to view detailed technical specifications.
No datasheet is available for this part.