Macom MPN7320 technical specifications.
| Package/Case | Chip |
| Package Length (mm) | 0.25 |
| Package Width (mm) | 0.25 |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 150V |
| Maximum Series Resistance @ Maximum IF | 4@10mAOhm |
| Maximum Diode Capacitance | 0.03@10VpF |
| Typical Carrier Life Time | 0.12us |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 55NN2 |
| HTS Code | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Macom MPN7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.