NPN RF Power Bipolar Transistor, a single-element silicon device featuring a 4-pin radial terminal configuration. Operating at a maximum temperature of 200°C, this transistor is designed for high-frequency power amplification applications. Its robust construction and 4-terminal design ensure reliable performance in demanding RF environments.
Sign in to ask questions about the Macom MRF422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MRF422 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MRF422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.