Pin Diode, Silicon, 8 X 5 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 200, 4 PIN
Macom MSW2000-200-T technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.