Pin Diode, Silicon, 8 X 8 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 310, 7 PIN
Macom MSW3100-310-T technical specifications.
| Number of Terminals | 7 |
| Terminal Position | QUAD |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.