
The MSWSHB-020-30 is a single dual anode RF diode from Macom, packaged in a DFN non-lead-frame SMT package. It has a maximum reverse voltage of 200V and a maximum forward current of 200mA. The diode can dissipate up to 40mW of power and operates over a temperature range of -65°C to 175°C. It is suitable for use in VHF, UHF, and SHF frequency ranges.
Sign in to ask questions about the Macom MSWSHB-020-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MSWSHB-020-30 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.03(Max) |
| Package Width (mm) | 1.27(Max) |
| Package Height (mm) | 0.89(Max) |
| Seated Plane Height (mm) | 0.89(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single Dual Anode |
| Maximum Reverse Voltage | 200V |
| Maximum Forward Current | 200mA |
| Typical Carrier Life Time | 4us |
| Frequency Range | VHF|UHF|SHF |
| Maximum Power Dissipation | 40000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MSWSHB-020-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.