Triple Balanced Mixer, 2000MHz Min, 24000MHz Max, 12.5dB Conversion Loss-Max, MINIATURE PACKAGE
Macom MZ5210 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -54 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.