Double Balanced Mixer, 6000MHz Min, 18000MHz Max, 10.3dB Conversion Loss-Max,
Macom MZ7420C technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -54 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.