RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2
Macom PH2729-110M technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.