The PPC405EX-SSD600T is a 32-bit RISC microprocessor with a maximum operating frequency of 600 MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.2V and 1.3V. The device is packaged in a 27x27mm EBGA-388 and is compliant with ROHS standards.
Macom PPC405EX-SSD600T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 666.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom PPC405EX-SSD600T to view detailed technical specifications.
No datasheet is available for this part.