
1GHz 128-bit RISC microprocessor featuring a PowerPC core. This surface-mount device utilizes 90nm process technology and offers 32KB instruction and 32KB data cache. It supports 1.8V, 2.5V, and 3.3V operation with a maximum supply voltage of 1.3V. The 728-pin TE-EBGA package measures 35x35mm with a 1mm pin pitch. Interface options include 3-Wire, I2C, UART, and USB, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Macom PPC460EX-SUA1000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom PPC460EX-SUA1000T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TE-EBGA |
| Lead Shape | Ball |
| Pin Count | 728 |
| PCB | 728 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.05(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 460EX |
| Data Bus Width | 128bit |
| Instruction Set Architecture | RISC |
| Device Core | PowerPC |
| Maximum Speed | 1000MHz |
| Process Technology | 90nm |
| Number of CPU Cores | 1 |
| Interface Type | 3-Wire/I2C/UART/USB |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | Yes |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Macom PPC460EX-SUA1000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.