The PPC460EX-SUB800T microprocessor operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.25V. It features a 32-bit external data bus and a 32-bit address bus, with a maximum clock frequency of 100 MHz. The device is packaged in a 35 x 35 mm TEEBGA-728 package, compliant with ROHS standards.
Macom PPC460EX-SUB800T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 728 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B728 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Speed | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom PPC460EX-SUB800T to view detailed technical specifications.
No datasheet is available for this part.