This commercial temperature grade interface IC has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 1.2-volt supply voltage and is packaged in a 13 x 13 mm, 1 mm pitch, green BGA-144 package. The IC has 144 terminals and is designed for bottom-terminal mounting. It is a single-function device, suitable for use in a variety of network interface applications.
Macom QT2025PRKDB-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.