Four-channel Ethernet PHY supporting data rates of 3.125Gbps, 9.95Gbps, and 10.5Gbps. Features integrated CDR and JTAG support, adhering to IEEE 802.3 standards. Operates with a typical supply voltage of 1.2V, ranging from 1.09V to 1.26V. Housed in a 190-pin CABGA package with surface mount configuration, measuring 15x15x1.26mm. Operating temperature range is 0°C to 80°C.
Macom QT2032-PR7-1A2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 190 |
| PCB | 190 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 1.26 |
| Seated Plane Height (mm) | 1.62 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 10.5Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | IEEE 802.3 |
| Typical Data Rate | 3125/9950/10500Mbps |
| Integrated CDR | Yes |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.09V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Overhead Octet Support | Yes |
| Max Operating Supply Voltage | 1.26V |
| Maximum Supply Current | 333mA |
| Typical Operating Supply Voltage | 1.2V |
| Cage Code | 55NN2 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.