10Gbps Ethernet PHY, single-channel, supporting IEEE 802.3aq standards. Features integrated CDR and JTAG support. Housed in a 484-pin BGA package with 1mm pitch, measuring 23x23x1.73mm. Operates with dual supply voltages of 1.2V and 1.8V, with a temperature range of 0°C to 80°C. Surface mountable plastic ball grid array package.
Sign in to ask questions about the Macom QT2225PRKD-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom QT2225PRKD-1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 2.23 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 10Gbps |
| JTAG Support | Yes |
| Standard Supported | IEEE 802.3aq |
| Integrated CDR | Yes |
| Min Operating Supply Voltage | 1.14|1.71V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Overhead Octet Support | Yes |
| Max Operating Supply Voltage | 1.26|1.89V |
| Typical Operating Supply Voltage | 1.2|1.8V |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom QT2225PRKD-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.