ATM SAR 155Mbps 3.3V ABR/CBR/GFR/VBR/UBR BGA
Checking distributor stock and pricing after the page loads.
Macom RS8234EBGD technical specifications.
| Maximum Data Rate | 155Mbps |
| Traffic Class | ABR|CBR|GFR|UBR|VBR |
| UTOPIA Type | Level 1 |
| Pin Count | 388 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.