Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 286 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |