Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
Macom SMA231 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.