RF Amp Chip Single Cascadable Amp 2GHz 17V 4-Pin TO-8
Macom SMA36 technical specifications.
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom SMA36 to view detailed technical specifications.
No datasheet is available for this part.