Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -54 |
| Number of Functions | 1 |
| Supply Current-Max | 72 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |