The SMG1 is a voltage controlled attenuator with a maximum attenuation of 36 dB. It operates over a frequency range of 5 to 2200 MHz and has an impedance of 50 ohms. The device is designed to function within an operating temperature range of 0 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Macom SMG1 technical specifications.
| Type | Voltage Controlled Attenuator |
| Maximum Attenuation | 36(Min)dB |
| Minimum Frequency | 5MHz |
| Maximum Frequency | 2200MHz |
| Maximum Insertion Loss | 2.5dB |
| Maximum Control Voltage | 15V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Maximum VSWR | 1.8 |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.