Voltage Controlled Attenuator 39dB 4000MHz 4-Pin SMD
Checking distributor stock and pricing after the page loads.
Macom SMG40 technical specifications.
| Type | Voltage Controlled Attenuator |
| Maximum Attenuation | 39dB |
| Minimum Frequency | 500MHz |
| Maximum Frequency | 4000MHz |
| Maximum Insertion Loss | 4dB |
| Maximum Control Voltage | 15V |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 2.3 |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.