Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.6dB Insertion Loss-Max, GAAS, PLASTIC, MS-012-AA, SOIC-8
Checking distributor stock and pricing after the page loads.
Macom SW-259TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |