SPDT, 800MHz Min, 2000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |