The SWD-119-PIN is a 16-pin industrial-grade interface circuit from Macom, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5 volts, with a minimum of 4.5 volts and a maximum of 5.5 volts. The device features 4 functions and is packaged in a SOP16 package with dimensions of 3.9mm in width and 9.9mm in length. The interface circuit is designed for use in industrial applications.
Macom SWD-119-PIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom SWD-119-PIN to view detailed technical specifications.
No datasheet is available for this part.