Wide Band Medium Power Amplifier, 10000MHz Min, 21000MHz Max, ROHS COMPLIANT PACKAGE-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |