Wide Band Low Power Amplifier, 18000MHz Min, 50000MHz Max, DIE-4
Macom XD1001-BD-000V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom XD1001-BD-000V to view detailed technical specifications.
No datasheet is available for this part.