Wide Band Low Power Amplifier, 20000MHz Min, 38000MHz Max, 1 Func, GAAS, QFN-16
Macom XL1010-QT-0G00 technical specifications.
| Number of Terminals | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.