Sign in to ask questions about the Macom XL1010-QT-0G0T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom XL1010-QT-0G0T technical specifications.
| Number of Terminals | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom XL1010-QT-0G0T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.