Image Rejection Mixer, 12000MHz Min, 40000MHz Max, 8dB Conversion Loss-Max,
Macom XM1001-BD-000V technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom XM1001-BD-000V to view detailed technical specifications.
No datasheet is available for this part.