Image Rejection Mixer, 32000MHz Min, 42000MHz Max, DIE-4
Macom XM1003-BD-000V technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.