Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 7 X 7 MM, ROHS COMPLIANT, QFN-28
Checking distributor stock and pricing after the page loads.
Macom XP1031-QK-0N00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |