Macom XR1004-BD-000V technical specifications.
| Number of Terminals | 12 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.