The XR1011-QH-0G00 is a specialized telecom IC from Macom, featuring a 24-pin LCC24 package and a nominal supply voltage of 4V. It operates within a temperature range of -55 to 85°C and has a quad terminal position. The device is designed for use in telecom applications and has a pin count of 24.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |