Active RF Multipliers x2 15GHz to 45GHz-OUT 16-Pin QFN EP Bulk
Macom XX1000-QT-0G00 technical specifications.
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom XX1000-QT-0G00 to view detailed technical specifications.
No datasheet is available for this part.