Sign in to ask questions about the Macom XX1002-QH-0G0T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom XX1002-QH-0G0T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 140 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom XX1002-QH-0G0T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.