The MBI5026GPA is an industrial-grade LED display driver from Macroblock. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 24-pin SSOP package and is designed for use in LED display applications. It has a maximum frequency of 25 MHz and is suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |