Display Driver, 16-Segment, CMOS, PDSO24
Checking distributor stock and pricing after the page loads.
Macroblock MBI5027GD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |