
Relay; E-Mech; Alternating; DPDT; Cur-Rtg 10A; Ctrl-V 24AC; Vol-Rtg 240/30AC/DC; 8 Pin
Macromatic ARP024A3R technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 79mm |
| Mount | Socket |
| Output Current | 10A |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
No datasheet is available for this part.
