RELAY, CURRENT SENSING, SPDT, 1A; Product Range:CM Series; Contact Configuration:SPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic CMP01A62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Supply Current | 1A |
| Max Supply Voltage (AC) | 120V |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CM |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic CMP01A62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.