
Relay; E-Mech, Pump Seal Failure, 10 A; 240VAC; SPDT/DPDT, 4.7-100K Ohm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic SFP120A100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macromatic SFP120A100 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 60mm |
| Height | 80mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socketable |
| Number of Poles | 1 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFP |
| Throw Configuration | DPDT |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Macromatic SFP120A100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.