
Relay; E-Mech; Timing; Off Delay; DPDT; Cur-Rtg 10A; Ctrl-V 24AC/DC; Socket Mnt; 11 Pin
Macromatic TD-71628 technical specifications.
| Approvals | UL, CSA, CE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
