
MACROMATIC CONTROLS TD-78122 TIME DELAY RELAY, DPDT, 999H, 240VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic TD-78122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socketable, Socket |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | TD-7 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TD-78122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
