
The TD-88122 is a time delay relay from Macromatic with a nominal input voltage of 120V and a contact current rating of 10A. It features a DPDT throw configuration and a termination type of plug. The relay is socketable and has a maximum operating temperature of 65°C. It is part of the TD-8 series and is designed for use in a variety of applications.
Sign in to ask questions about the Macromatic TD-88122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macromatic TD-88122 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Mount | Socketable |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | TD-8 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TD-88122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
