
RELAY: E-Mech; Time Delay; MULTIFUNCTION; DIGITAL SET; 24VAC/DC; 70170-D
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic TD-88128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Nominal Input Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TD-88128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
