
MACROMATIC CONTROLS TR-50222-08 TIME DELAY RELAY, DPDT, 60S, 240VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic TR-50222-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Nominal Input Voltage | 120V |
| Output Current | 10A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-50222-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
