RELAY; E-Mech, Time Delay, Repeat Cycle (Off First) 120 VAC/DC 10A DPDT, .6-60SEC
Sign in to ask questions about the Macromatic TR-53122-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macromatic TR-53122-08 technical specifications.
| Package/Case | 120 |
| Life (Hours) | 10000000Hour |
| Mount | Socket |
| Number of Poles | 2 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-53122-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.