
MACROMATIC CONTROLS TR-60226 TIME DELAY RELAY, DPDT, 120MIN, 240VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic TR-60226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socket |
| Nominal Input Voltage | 12V |
| Output Current | 10A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-60226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
