MACROMATIC CONTROLS TR-60522 TIME DELAY RELAY, DPDT, 120MIN, 240VAC
Macromatic TR-60522 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Mount | Socket |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.